Part Details for XG1-130P/30-20H-SV by Hirose Electric Co Ltd
Overview of XG1-130P/30-20H-SV by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG2210N1130PRB | Amphenol Communications Solutions | RJMG, Input output Connectors, 2x1,1G,with LEDs | |
RJMG2210N1130PR | Amphenol Communications Solutions | RJMG, Input output Connectors, 2x1,1G,with LEDs |
Price & Stock for XG1-130P/30-20H-SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-XG1-130P/30-20H-SV-ND
|
DigiKey | CONN PLUG 130POS 0.5MM SMD Min Qty: 72 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$20.0025 | Buy Now |
DISTI #
XG1-130P/30-20H-SV
|
Avnet Americas | Conn SCSI PL 130Signal/30Ground POS 0.5mm Solder ST SMD 160 Terminal 1 Port Tray - Trays (Alt: XG1-130P/30-20H-SV) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000005535634
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
DISTI #
624-0200-9-00
|
Avnet Abacus | Conn SCSI PL 130Signal/30Ground POS 0.5mm Solder ST SMD 160 Terminal 1 Port Tray - Tape and Reel (Alt: 624-0200-9-00) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for XG1-130P/30-20H-SV
XG1-130P/30-20H-SV CAD Models
XG1-130P/30-20H-SV Part Data Attributes
|
XG1-130P/30-20H-SV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XG1-130P/30-20H-SV
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |