There are no models available for this part yet.
Overview of XG-SFP-LR10-SM1330-BIDI-I-C by ATGBICS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8205WYRZ | Analog Devices | High CMN Mode Sngl Supply Bidi | |
AD8205WYRZ-R7 | Analog Devices | High CMN Mode Sngl Supply Bidi | |
AD8205WYRZ-RL | Analog Devices | High CMN Mode Sngl Supply Bidi |
Price & Stock for XG-SFP-LR10-SM1330-BIDI-I-C by ATGBICS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3441-XG-SFP-LR10-SM1330-BIDI-I-C-ND
|
DigiKey | Compatible SFP+ 10G Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
7891 In Stock |
|
$43.4000 / $51.0000 | Buy Now | |
Karl Kruse GmbH & Co KG | SFP+ 10GBase-BX-D (Tx1330nm/Rx1270nm SMF 10km LC DOM Ind Temp) | 2 |
|
RFQ |