Part Details for XG-2102CA100.0000M-PHPAL3 by Epson Electronics America Inc
Overview of XG-2102CA100.0000M-PHPAL3 by Epson Electronics America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Price & Stock for XG-2102CA100.0000M-PHPAL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SAW OSC 3.3V +/-100PPM 0~70C AGING 250TR RoHS: Compliant | 0 |
|
$6.4600 / $13.4600 | Buy Now |
Part Details for XG-2102CA100.0000M-PHPAL3
XG-2102CA100.0000M-PHPAL3 CAD Models
XG-2102CA100.0000M-PHPAL3 Part Data Attributes
|
XG-2102CA100.0000M-PHPAL3
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
XG-2102CA100.0000M-PHPAL3
Epson Electronics America Inc
CLOCK SAW OSCILLATOR, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
Frequency Tolerance | 100 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 700 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | LVPECL | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD |