Part Details for XG-2102CA 156.2500M-LGPAL3 by Seiko Epson Corporation
Overview of XG-2102CA 156.2500M-LGPAL3 by Seiko Epson Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74362-102CAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), SMT I.L., 3.3V, 0mm s/o, Left Push Rod Eject |
Price & Stock for XG-2102CA 156.2500M-LGPAL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SER4065CT-ND
|
DigiKey | XTAL OSC SO 156.2500MHZ LVDS SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1571 In Stock |
|
$6.5903 / $8.4400 | Buy Now |
DISTI #
732-A156.25M-LGPAL3
|
Mouser Electronics | SAW Oscillators SAW OSC 3.3V +/-50PPM 0~70C AGING 250TR RoHS: Compliant | 109 |
|
$6.5900 / $8.4300 | Buy Now |
DISTI #
V36:1790_18713442
|
Arrow Electronics | Oscillator XO 156.25MHz ±50ppm LVDS 55% 3.3V 6-Pin SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks Date Code: 2415 | Americas - 500 |
|
$6.4460 / $7.2160 | Buy Now |
DISTI #
80310745
|
Verical | Oscillator XO 156.25MHz ±50ppm LVDS 55% 3.3V 6-Pin SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2415 | Americas - 500 |
|
$6.4460 / $7.2160 | Buy Now |
DISTI #
C1S221100180261
|
Chip1Stop | Low Jitter SAW Oscillator (SPSO) RoHS: Compliant | 500 |
|
$6.5760 / $7.2160 | Buy Now |