-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150fs Small Plastic Package Quartz-based PLL Oscillator, DFN0/Cut Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3527
|
Newark | Pll Oscillator, 156.25Mhz/-40 To 85Deg C, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Renesas XFP236156.250000I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2499 |
|
$9.6300 | Buy Now |
DISTI #
800-4316-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ LVPECL Min Qty: 1 Lead time: 12 Weeks Container: Strip |
2488 In Stock |
|
$7.2100 | Buy Now |
DISTI #
XFP236156.250000I
|
Avnet Americas | PROGRAMMABLE XO - Product that comes on tape, but is not reeled (Alt: XFP236156.250000I) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$7.3279 / $8.3665 | Buy Now |
DISTI #
972-XFP236156250000I
|
Mouser Electronics | Standard Clock Oscillators XFP236156.25000 PROGRAMMABLE XO RoHS: Compliant | 0 |
|
$8.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$7.0400 | Buy Now |
|
Renesas Electronics America | XTAL OSC XO 156.2500MHZ LVPECL Min Qty: 1 Container: Strip | 2488 |
|
$7.2100 | Buy Now |
DISTI #
XFP236156.250000I
|
Avnet Americas | PROGRAMMABLE XO - Product that comes on tape, but is not reeled (Alt: XFP236156.250000I) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$7.3279 / $8.3665 | Buy Now |
DISTI #
XFP236156.250000I
|
Avnet Silica | PROGRAMMABLE XO (Alt: XFP236156.250000I) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3104271
|
element14 Asia-Pacific | PLL OSCILLATOR, 156.25MHZ/-40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2499 |
|
$9.3708 / $9.8729 | Buy Now |
DISTI #
3104271RL
|
element14 Asia-Pacific | PLL OSCILLATOR, 156.25MHZ/-40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 2499 |
|
$9.3708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XFP236156.250000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XFP236156.250000I
Renesas Electronics Corporation
150fs Small Plastic Package Quartz-based PLL Oscillator, DFN0/Cut Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | NJG12 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC12,.08,16 | |
Physical Dimension | 2.5mm x 2.0mm x 1.1mm | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 94 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin (Sn) |