Part Details for XFP-LR-AO by Addonics Technologies Inc
Overview of XFP-LR-AO by Addonics Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE75A305000T | Amphenol Communications Solutions | XFP CONNECTOR | |
U79A1312D01 | Amphenol Communications Solutions | XFP | |
U79A1E12001 | Amphenol Communications Solutions | XFP CAGE |
Price & Stock for XFP-LR-AO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | AddOn Aruba Networks XFP-LR Compatible TAA Compliant 10GBase-LR XFP Transceiver (SMF, 1310nm, 10km, LC, DOM) | 50 |
|
$434.9700 | Buy Now |