Part Details for XFP-10GE-M-C by ATGBICS
Overview of XFP-10GE-M-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XFP-10GE-M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-XFP-10GE-M-C-ND
|
DigiKey | Compatible XFP 10G Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
6254 In Stock |
|
$104.6000 / $123.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | XFP 10GBase (850nm MMF 300m LC DOM) | 10 |
|
RFQ |