Part Details for XFM-5050-UV-D130-GA270-00 by Luminus Devices
Overview of XFM-5050-UV-D130-GA270-00 by Luminus Devices
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for XFM-5050-UV-D130-GA270-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-XFM-5050-UV-D130-GA270-00TR-ND
|
DigiKey | XFM-5050-UV-D130-GA270-00 Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$50.5662 | Buy Now |
DISTI #
XFM-5050-UV-D130-G
|
Avnet Americas | LED Single Chip Ultraviolet 280nm 3200mA 7.75V 3-Pin SMD T/R - Tape and Reel (Alt: XFM-5050-UV-D130-G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$52.0806 / $92.2571 | Buy Now |
DISTI #
896-050UVD130GA27000
|
Mouser Electronics | Mid-Power LEDs - Single Color RoHS: Compliant | 0 |
|
$43.3700 | Order Now |
|
Future Electronics | XFM-5050-UV 4-chip Surface Mount UVC LED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel | 191Cut Tape/Mini-Reel |
|
$16.0000 / $16.8000 | Buy Now |
|
Future Electronics | XFM-5050-UV 4-chip Surface Mount UVC LED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel | 191Cut Tape/Mini-Reel |
|
$16.0000 / $16.8000 | Buy Now |
DISTI #
XFM-5050-UV-D130-GA270-00
|
EBV Elektronik | LED Single Chip Ultraviolet 280nm 3200mA 7.75V 3-Pin SMD T/R (Alt: XFM-5050-UV-D130-GA270-00) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 150 |
|
$21.3300 / $22.8600 | Buy Now |
Part Details for XFM-5050-UV-D130-GA270-00
XFM-5050-UV-D130-GA270-00 CAD Models
XFM-5050-UV-D130-GA270-00 Part Data Attributes
|
XFM-5050-UV-D130-GA270-00
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
XFM-5050-UV-D130-GA270-00
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |