Part Details for XFL7015-222MEC by Coilcraft Inc
Overview of XFL7015-222MEC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL7015-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 3030 | |
XFL7015-251MEB | Coilcraft Inc | General Purpose Inductor, 0.25uH, 20%, 3030, | |
XFL7015-102ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for XFL7015-222MEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-XFL7015-222MEC
|
Mouser Electronics | Power Inductors - SMD 2.2Uh Shld 8.25A 24.2mOhms RoHS: Compliant | 0 |
|
$1.3200 | Order Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
Buy Now |
Part Details for XFL7015-222MEC
XFL7015-222MEC CAD Models
XFL7015-222MEC Part Data Attributes
|
XFL7015-222MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XFL7015-222MEC
Coilcraft Inc
General Purpose Inductor, 2.2uH, 20%, 3030
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 3030 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3030 | |
Construction | Chip | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 7.5 mm | |
Package Style | SMT | |
Package Width | 7.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 6.3 A | |
Self Resonance Frequency | 29 MHz | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Tolerance | 20% |
Alternate Parts for XFL7015-222MEC
This table gives cross-reference parts and alternative options found for XFL7015-222MEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XFL7015-222MEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XFL7015-222MSB | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.2uH, 20%, 3030, | XFL7015-222MEC vs XFL7015-222MSB |
XFL7015-222MTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.2uH, 20%, 3030, | XFL7015-222MEC vs XFL7015-222MTC |
XFL7015-222MSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.2uH, 20%, 3030, | XFL7015-222MEC vs XFL7015-222MSC |
XFL7015-222MEB | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.2uH, 20%, 3030 | XFL7015-222MEC vs XFL7015-222MEB |
XFL7015-222MED | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.2uH, 20%, 3030 | XFL7015-222MEC vs XFL7015-222MED |