-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150fs Small Plastic Package Quartz-based PLL Oscillator, LGA0/VARR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4685
|
Newark | Oscillators, 125Mhz, Lvds, 5Mm X 3.2Mm Rohs Compliant: Yes |Renesas XFL526125.000000I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 198 |
|
$6.6600 / $10.1600 | Buy Now |
DISTI #
800-XFL526125.000000I-ND
|
DigiKey | XTAL OSC XO 125.000000MHZ LVDS Min Qty: 1 Lead time: 12 Weeks Container: Strip |
70 In Stock |
|
$6.4085 / $11.3000 | Buy Now |
DISTI #
XFL526125.000000I
|
Avnet Americas | Crystal Oscillator 125MHz 2.5V ±25ppm 8-Pin SMD - Product that comes on tape, but is not reeled (Alt: XFL526125.000000I) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$5.9690 / $6.8150 | Buy Now |
DISTI #
972-XFL526125000000I
|
Mouser Electronics | Standard Clock Oscillators XFL526125.00000 PROGRAMMABLE XO RoHS: Compliant | 228 |
|
$6.4000 / $9.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.2700 | Buy Now |
|
Renesas Electronics America | XTAL OSC XO 125.000000MHZ LVDS Min Qty: 1 Container: Strip | 70 |
|
$6.4085 / $11.3000 | Buy Now |
DISTI #
XFL526125.000000I
|
Avnet Americas | Crystal Oscillator 125MHz 2.5V ±25ppm 8-Pin SMD - Product that comes on tape, but is not reeled (Alt: XFL526125.000000I) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$5.9690 / $6.8150 | Buy Now |
|
Ameya Holding Limited | Min Qty: 100 | 100 |
|
$8.8839 / $9.8711 | Buy Now |
DISTI #
XFL526125.000000I
|
Avnet Silica | Crystal Oscillator 125MHz 2.5V �25ppm 8-Pin SMD (Alt: XFL526125.000000I) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3779394
|
element14 Asia-Pacific | OSCILLATORS, 125MHZ, LVDS, 5MM X 3.2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 198 |
|
$8.5379 / $10.3268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XFL526125.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XFL526125.000000I
Renesas Electronics Corporation
150fs Small Plastic Package Quartz-based PLL Oscillator, LGA0/VARR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LGA | |
Pin Count | 8 | |
Manufacturer Package Code | LXG8D1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.12X.2,50 | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 66 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | GOLD |