-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 2221,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-XFL5015-152MEC
|
Mouser Electronics | Power Inductors - SMD 1.5Uh Shld 8A 20.1mOhms AECQ2 RoHS: Compliant | 756 |
|
$1.1000 / $2.9200 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 10457 |
|
$0.6200 / $2.3600 | Buy Now |
DISTI #
2343857RL
|
element14 Asia-Pacific | INDUCTOR, 1.5UH, 8A, 20%, 48MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.2059 / $2.3969 | Buy Now |
DISTI #
2343857
|
element14 Asia-Pacific | INDUCTOR, 1.5UH, 8A, 20%, 48MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.2059 / $3.0923 | Buy Now |
DISTI #
2343858
|
element14 Asia-Pacific | INDUCTOR, 1.5UH, 8A, 20%, 48MHZ, REEL RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$1.1097 / $1.1541 | Buy Now |
DISTI #
2343858
|
Farnell | INDUCTOR, 1.5UH, 8A, 20%, 48MHZ, REEL RoHS: Compliant Min Qty: 1000 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$1.0584 / $1.1024 | Buy Now |
DISTI #
2343857RL
|
Farnell | INDUCTOR, 1.5UH, 8A, 20%, 48MHZ RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$1.1464 / $2.4008 | Buy Now |
DISTI #
2343857
|
Farnell | INDUCTOR, 1.5UH, 8A, 20%, 48MHZ RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.1464 / $3.3184 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XFL5015-152MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XFL5015-152MEC
Coilcraft Inc
General Purpose Inductor, 1.5uH, 20%, 2221,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2221 | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.0201 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 5.48 mm | |
Package Style | SMT | |
Package Width | 5.28 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 48 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |