-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-XFL4020-102MEC-ND
|
DigiKey | FIXED IND 1UH 11A 11.9MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
58445 In Stock |
|
$1.1125 / $2.8000 | Buy Now |
DISTI #
994-XFL4020-102MEC
|
Mouser Electronics | Power Inductors - SMD 1Uh Shld 11A 11.9mOhms AECQ2 RoHS: Compliant | 2269 |
|
$1.0100 / $2.6800 | Buy Now |
|
Bristol Electronics | 9507 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 672 |
|
$0.4725 / $1.6875 | Buy Now |
|
Quest Components | 1 ELEMENT, 1 uH, METAL COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 537 |
|
$0.5850 / $2.2500 | Buy Now |
|
Quest Components | 1 ELEMENT, 1 uH, METAL COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 757 |
|
$0.9150 / $2.2875 | Buy Now |
|
Quest Components | 1 ELEMENT, 1 uH, METAL COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1024 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | 1 ELEMENT, 1 uH, METAL COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 214 |
|
$0.9150 / $2.2875 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 73062 |
|
$0.6100 / $2.2400 | Buy Now |
DISTI #
SMC-XFL4020-102MEC
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 444 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XFL4020-102MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XFL4020-102MEC
Coilcraft Inc
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1616 | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.0119 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 11 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 64 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |