Part Details for XFHCL11-R19M by XFMRS Inc
Overview of XFHCL11-R19M by XFMRS Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for XFHCL11-R19M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2840-XFHCL11-R19MTR-ND
|
DigiKey | FIXED IND 190NH 40A 1 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
500 In Stock |
|
$0.5442 / $1.1800 | Buy Now |
Part Details for XFHCL11-R19M
XFHCL11-R19M CAD Models
XFHCL11-R19M Part Data Attributes
|
XFHCL11-R19M
XFMRS Inc
Buy Now
Datasheet
|
Compare Parts:
XFHCL11-R19M
XFMRS Inc
General Purpose Inductor, 0.19uH, 20%, 1 Element, SMD, 4540, CHIP, 4540, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XFMRS INC | |
Package Description | 4540 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4540 | |
DC Resistance | 0.00095 Ω | |
Inductance-Nom (L) | 0.19 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 40 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |