Part Details for XFFR-04X4 by TE Connectivity
Overview of XFFR-04X4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XFFR-04X4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M4770
|
Newark | Xffr-04X4 |Raychem Te Connectivity XFFR-04X4 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2300 / $19.3400 | Buy Now |
DISTI #
XFFR-04X4-ND
|
DigiKey | HEATSHRINK 0.402" X 3.94' BLACK Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
13 In Stock |
|
$16.6499 / $24.9100 | Buy Now |
DISTI #
2266-XFFR-04X4-ND
|
DigiKey | HEATSHRINK 0.402" X 3.94' BLACK Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$29.3200 | Buy Now |
DISTI #
650-XFFR-04X4
|
Mouser Electronics | Heat Shrink Tubing & Sleeves XFFR-04X4 RoHS: Compliant | 7 |
|
$16.2400 / $24.9000 | Buy Now |
DISTI #
V36:1790_11656954
|
Arrow Electronics | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Heavy Piece RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2406 | Americas - 5 |
|
$15.5020 / $24.5200 | Buy Now |
|
Onlinecomponents.com | H S Tubing - Halogen Free-Flame Retardant - Black - 0.40" x 4ft (10..16mm x 1.2m) RoHS: Compliant |
5 Partner Stock 100 On Order |
|
$17.1200 / $35.1100 | Buy Now |
DISTI #
65227829
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Heavy Piece RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$27.4900 | Buy Now |
DISTI #
78457775
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Heavy Piece RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 5 |
|
$15.5020 / $24.5200 | Buy Now |
DISTI #
RYCXFFR-04X4
|
Interstate Connecting Components | 4-1200327-5,A11795-000 | 0 |
|
$14.3594 / $19.9699 | Buy Now |
DISTI #
000000000002284649
|
Sager | Heat Shrink Tubing & Sleeves XFFR-04X4 | 0 |
|
Buy Now |