Part Details for XFF-30-MSG-15-TR by Adam Technologies Inc
Overview of XFF-30-MSG-15-TR by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XFF-30-MSG-15-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-XFF-30-MSG-15-TRCT-ND
|
DigiKey | XFP 1X1 CONNECTOR, 30 POSITIONS, Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
475 In Stock |
|
$0.6461 / $0.9900 | Buy Now |
DISTI #
737-XFF-30-MSG-15-TR
|
Mouser Electronics | I/O Connectors XFP 1X1 CONNECTOR, 30 POSITIONS, SMT, 10GIG RoHS: Compliant | 0 |
|
$0.6460 | Order Now |
DISTI #
74541307
|
RS | XFP 1X1 Connector, 30 position, SMT type, 15u SEL gold plated | Adam Tech XFF-30-MSG-15-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$282.9700 | RFQ |
|
Onlinecomponents.com | XFP 1X1 Connector, 30 Positions - Tape&Reel RoHS: Compliant | 0 |
|
$0.6420 / $1.7570 | Buy Now |