There are no models available for this part yet.
Overview of XF3M20151BR100 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XF3M20151BR100 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH3865
|
Newark | Connector, Ffc/Fpc, 20Pos, 1 Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:20Contacts, Gender:Receptacle, Product Range:Xf3M Series, Contact Termination Type:Surface Mount, Contact Position:Top, Bottom, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Omron XF3M20151BR100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 63 |
|
$2.6600 / $5.1300 | Buy Now | |
DISTI #
34AH2866
|
Newark | Connector, Ffc/Fpc, 20Pos, 1 Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:20Contacts, Gender:Receptacle, Product Range:Xf3M Series, Contact Termination Type:Surface Mount, Contact Position:Top, Bottom, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Omron XF3M20151BR100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1000 / $2.6200 | Buy Now | |
DISTI #
77322220
|
Verical | Conn FFC/FPC Connector F 20 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 200 |
|
$1.8657 | Buy Now | |
DISTI #
77348353
|
Verical | Conn FFC/FPC Connector F 20 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 196 |
|
$1.8760 / $2.0720 | Buy Now | |
DISTI #
30584498
|
Verical | Conn FFC/FPC Connector F 20 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 9 |
|
$5.2250 | Buy Now | |
DISTI #
XF3M20151BR100
|
TME | Connector: FFC/FPC, horizontal, PIN: 20, dual contact,ZIF, SMT Min Qty: 1 | 196 |
|
$1.3800 / $2.1200 | Buy Now |
CAD Models for XF3M20151BR100 by OMRON Corporation
Part Data Attributes for XF3M20151BR100 by OMRON Corporation
XF3M20151BR100
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
XF3M20151BR100OMRON CorporationVS
-