Part Details for XF3M-5015-1B by OMRON Electronic Components LLC
Overview of XF3M-5015-1B by OMRON Electronic Components LLC
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XF3M-5015-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y1212
|
Newark | Connector, Ffc/Fpc, 50 Pos, 1 Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:50Contacts, Gender:Receptacle, Product Range:Xf3M Series, Contact Termination Type:Surface Mount, Contact Position:Top, Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Omron Electronic Components XF3M-5015-1B Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$2.0600 | Buy Now |
DISTI #
40AH0550
|
Newark | Connector, Ffc/Fpc, 50Pos, 1 Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:50Contacts, Gender:Receptacle, Product Range:Xf3M Series, Contact Termination Type:Surface Mount, Contact Position:Top, Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Omron Electronic Components XF3M-5015-1B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1511 |
|
$2.1800 / $3.3600 | Buy Now |
DISTI #
40AJ2894
|
Newark | Omron Electronic Components |Omron Electronic Components XF3M-5015-1B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $3.2100 | Buy Now |
DISTI #
OR1185CT-ND
|
DigiKey | CONN FFC FPC 50POS 0.5MM R/A Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13443 In Stock |
|
$1.6056 / $2.2800 | Buy Now |
DISTI #
71619482
|
RS | FPC connector | Omron Electronic Components XF3M-5015-1B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1395 |
|
$2.3300 / $3.2300 | Buy Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector F 50 POS 0.5mm Solder RA SMD T/R RoHS: Compliant |
1304 In Stock 9000 Factory Stock |
|
$1.6800 / $2.6400 | Buy Now |
DISTI #
3276531
|
element14 Asia-Pacific | CONNECTOR, FFC/FPC, 50POS, 1 ROW, 0.5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1511 |
|
$2.1084 / $3.4179 | Buy Now |
DISTI #
3276531
|
Farnell | CONNECTOR, FFC/FPC, 50POS, 1 ROW, 0.5MM RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Cut Tape | 1511 |
|
$2.4846 / $3.5387 | Buy Now |
|
LCSC | -30+85 50P Double-sided contacts/up and down connection Surface MountRight Angle 0.5mm SMDP0.5mmSurface MountRight Angle FFC/FPC Connectors ROHS | 232 |
|
$0.2403 / $0.5029 | Buy Now |
|
Master Electronics | Conn FFC/FPC Connector F 50 POS 0.5mm Solder RA SMD T/R RoHS: Compliant |
1304 In Stock 9000 Factory Stock |
|
$1.6800 / $2.6400 | Buy Now |