Part Details for XF3M-3415-1B by OMRON Electronic Components LLC
Overview of XF3M-3415-1B by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XF3M-3415-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y1199
|
Newark | Fpc Connector |Omron Electronic Components XF3M-3415-1B Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 | Buy Now |
DISTI #
Z5263CT-ND
|
DigiKey | CONN FFC FPC 34POS 0.5MM R/A Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
6684 In Stock |
|
$1.2249 / $2.6700 | Buy Now |
DISTI #
71619464
|
RS | FPC Connector | Omron Electronic Components XF3M-3415-1B RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4300 / $1.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $2.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2200 / $2.5500 | Buy Now |