Part Details for XF3M-3415-1B-R100 by OMRON Corporation
Overview of XF3M-3415-1B-R100 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for XF3M-3415-1B-R100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XF3M34151BR100BYOM
|
Avnet Americas | Conn FFC/FPC Connector SKT 34 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: XF3M34151BR100BYOM) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$1.5170 / $2.7784 | Buy Now |
DISTI #
653-XF3M34151BR100
|
Mouser Electronics | FFC & FPC Connectors SKT 34 POS 0.5mm Solder RA SMD RoHS: Compliant | 0 |
|
$2.4300 / $4.0400 | Order Now |
DISTI #
30606100
|
Verical | Conn FFC/FPC Connector F 34 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 100 |
|
$1.2750 / $1.5000 | Buy Now |
DISTI #
OMRON XF3M-3415-1B-R100
|
PEI Genesis | FFC/FPC Connector | 0 |
|
Buy Now | |
DISTI #
000000000005239365
|
Sager | FFC & FPC Connectors SKT 34 POS 0.5mm Solder RA SMD Min Qty: 100 | 0 |
|
$1.6700 / $2.8100 | Buy Now |
DISTI #
C1S541201293171
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$1.0200 / $1.4800 | Buy Now |
Part Details for XF3M-3415-1B-R100
XF3M-3415-1B-R100 CAD Models
XF3M-3415-1B-R100 Part Data Attributes
|
XF3M-3415-1B-R100
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XF3M-3415-1B-R100
OMRON Corporation
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 0.079 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.831 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |