There are no models available for this part yet.
Overview of XF3M-2415-1B by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-152 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-152ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, Ferrite-Core, 2524 |
Price & Stock for XF3M-2415-1B by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46Y1189
|
Newark | Fpc Connector |Omron Electronic Components XF3M-2415-1B RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 | Buy Now | |
DISTI #
OR1215CT-ND
|
DigiKey | CONN FFC FPC 24POS 0.5MM R/A Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7634 In Stock |
|
$1.1174 / $2.2700 | Buy Now | |
DISTI #
71619446
|
RS | FPC Connector | Omron Electronic Components XF3M-2415-1B RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2100 / $1.5200 | RFQ | |
Onlinecomponents.com | Conn FFC/FPC Connector F 24 POS 0.5mm Solder RA SMD T/R RoHS: Compliant |
3505 In Stock |
|
$1.0700 / $1.5000 | Buy Now | ||
Master Electronics | Conn FFC/FPC Connector F 24 POS 0.5mm Solder RA SMD T/R RoHS: Compliant |
3505 In Stock |
|
$1.0700 / $1.5000 | Buy Now |
CAD Models for XF3M-2415-1B by OMRON Electronic Components LLC
Related Parts for XF3M-2415-1B
-
XF3M-1615-1B-R100Headers and Edge Type Connectors
-
3106-1-00-01-00-00-08-0Terminals and Terminal Blocks
-
EMK325ABJ107MM-TFixed Capacitors
-
RC0402FR-0740K2LFixed Resistors
-
7447732133Fixed Inductors
-
STM32F042G6U6Microcontrollers
-
SI-50170-FTelecom and Datacom Connectors
-
KA5M0280RYDTUSwitching Regulator or Controllers
-
SMAJ60A-13-FTransient Suppressors