Part Details for XF3M-1215-1B-R100 by OMRON Corporation
Results Overview of XF3M-1215-1B-R100 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XF3M-1215-1B-R100 Information
XF3M-1215-1B-R100 by OMRON Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
MP-64RJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 100ft | |
MP-5ERJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-100 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 100ft |
Price & Stock for XF3M-1215-1B-R100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XF3M12151BR100BYOMZ
|
Avnet Americas | Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: XF3M12151BR100BYOMZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$1.3743 / $1.4725 | Buy Now |
DISTI #
653-XF3M12151BR100
|
Mouser Electronics | FFC & FPC Connectors SKT 12 POS 0.5mm Solder RA SMD RoHS: Compliant | 0 |
|
$1.7300 / $3.6000 | Order Now |
DISTI #
XF3M12151BR100
|
TME | Connector: FFC/FPC, horizontal, PIN: 12, dual contact,ZIF, SMT Min Qty: 1 | 5 |
|
$0.9600 / $1.4800 | Buy Now |
DISTI #
000000000005239341
|
Sager | FFC & FPC Connectors SKT 12 POS 0.5mm Solder RA SMD Min Qty: 100 | 0 |
|
$1.1100 / $1.9800 | Buy Now |
Part Details for XF3M-1215-1B-R100
XF3M-1215-1B-R100 CAD Models
XF3M-1215-1B-R100 Part Data Attributes
|
XF3M-1215-1B-R100
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XF3M-1215-1B-R100
OMRON Corporation
Card Edge Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.398 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for XF3M-1215-1B-R100
This table gives cross-reference parts and alternative options found for XF3M-1215-1B-R100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XF3M-1215-1B-R100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54550-1234 | Molex | Check for Price | FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | XF3M-1215-1B-R100 vs 54550-1234 |
FH34D-12S-0.5SH(50) | Hirose Electric Co Ltd | $0.3717 | FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle, | XF3M-1215-1B-R100 vs FH34D-12S-0.5SH(50) |
DS1020-09-12VBT1B-R | Ningbo connfly electronic CO LTD | $0.2694 | FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, | XF3M-1215-1B-R100 vs DS1020-09-12VBT1B-R |
781271210 | Molex | Check for Price | FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.012 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | XF3M-1215-1B-R100 vs 781271210 |
12FMN-BMT-A-TFT(LF)(SN) | JST Manufacturing | Check for Price | FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | XF3M-1215-1B-R100 vs 12FMN-BMT-A-TFT(LF)(SN) |
1-1734839-2 | TE Connectivity | Check for Price | FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | XF3M-1215-1B-R100 vs 1-1734839-2 |