-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 8 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XF3M08151BBYOMZ
|
Avnet Americas | Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD T/R - Trays (Alt: XF3M08151BBYOMZ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 1500 |
|
$0.5887 / $0.7008 | Buy Now |
DISTI #
653-XF3M-0815-1B
|
Mouser Electronics | FFC & FPC Connectors 8 Pins .5mm Pitch RoHS: Compliant | 3516 |
|
$0.6970 / $1.3700 | Buy Now |
DISTI #
63451600
|
Verical | Conn FFC/FPC Connector F 8 POS 0.5mm Solder RA SMD T/R Min Qty: 75 Package Multiple: 25 Date Code: 2218 | Americas - 1250 |
|
$0.9372 / $1.3694 | Buy Now |
DISTI #
55472662
|
Verical | Conn FFC/FPC Connector F 8 POS 0.5mm Solder RA SMD T/R Min Qty: 37 Package Multiple: 1 | Americas - 83 |
|
$0.7275 / $0.8550 | Buy Now |
DISTI #
XF3M08151BBYOMZ
|
Avnet Americas | Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD T/R - Trays (Alt: XF3M08151BBYOMZ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 1500 |
|
$0.5887 / $0.7008 | Buy Now |
DISTI #
000000000005239334
|
Sager | FFC & FPC Connectors 8 Pins .5mm Pitch Min Qty: 1500 | 0 |
|
$0.6489 / $0.6674 | Buy Now |
DISTI #
C1S541201239340
|
Chip1Stop | Conn FFC/FPC Connector F 8 POS 0.5mm Solder RA SMD T/R RoHS: Compliant pbFree: Yes | 83 |
|
$0.5820 / $0.9150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XF3M-0815-1B
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XF3M-0815-1B
OMRON Corporation
Card Edge Connector, 8 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 0.079 inch | |
Body Depth | 0.224 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |