Part Details for XF3M-0715-1B by OMRON Electronic Components LLC
Overview of XF3M-0715-1B by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-150L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-151L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-153L | Coilcraft Inc | General Purpose Inductor, 15000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for XF3M-0715-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y1154
|
Newark | Fpc Connector |Omron Electronic Components XF3M-0715-1B RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 40500 |
|
$0.9740 | Buy Now |
DISTI #
Z5255CT-ND
|
DigiKey | CONN FFC FPC 7POS 0.5MM R/A Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5113 In Stock |
|
$0.5685 / $1.2700 | Buy Now |
DISTI #
71619359
|
RS | FPC Connector | Omron Electronic Components XF3M-0715-1B RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 40500 Factory Stock |
|
$0.5940 / $0.8660 | Buy Now |
|
Master Electronics | RoHS: Compliant | 40500 Factory Stock |
|
$0.5940 / $0.8660 | Buy Now |