Part Details for XF3M(1)-0615-1B by OMRON Corporation
Overview of XF3M(1)-0615-1B by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-153MEC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-153MEB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-153 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for XF3M(1)-0615-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XF3M106151BBYOMZ
|
Avnet Americas | Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: XF3M106151BBYOMZ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel |
9000 |
|
$0.5557 / $0.6267 | Buy Now |
DISTI #
46Y1126
|
Avnet Americas | Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD T/R - Product that comes on tape, but is not reeled (Alt: 46Y1126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack |
125 Partner Stock |
|
$0.8400 / $1.1400 | Buy Now |
DISTI #
653-XF3M(1)-0615-1B
|
Mouser Electronics | FFC & FPC Connectors 6 Pins 1.0mm Pitch RoHS: Compliant | 4 |
|
$0.5870 / $1.1700 | Buy Now |
DISTI #
XF3M(1)-0615-1B
|
TTI | FFC & FPC Connectors 6 Pins 1.0mm Pitch RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.5060 / $0.5590 | Buy Now |
DISTI #
000000000005239312
|
Sager | FFC & FPC Connectors 6 Pins 1.0mm Pitch | 1500 |
|
Buy Now |
Part Details for XF3M(1)-0615-1B
XF3M(1)-0615-1B CAD Models
XF3M(1)-0615-1B Part Data Attributes
|
XF3M(1)-0615-1B
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XF3M(1)-0615-1B
OMRON Corporation
Card Edge Connector, 6 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.079 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.378 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | DUAL PRONG | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |