-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 4 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH8052
|
Newark | Fpc Connector Rohs Compliant: Yes |Omron XF3M(1)-0415-1B Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 | Buy Now |
DISTI #
653-XF3M1-0415-1B
|
Mouser Electronics | FFC & FPC Connectors RotaryBackLock 1.0mm Dual Contact 4pin RoHS: Compliant | 11829 |
|
$0.5170 / $1.0800 | Buy Now |
DISTI #
V36:1790_11441201
|
Arrow Electronics | Conn FFC/FPC Connector F 4 POS 1mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Date Code: 2219 | Americas - 3000 |
|
$0.4543 / $0.4755 | Buy Now |
DISTI #
V72:2272_11441201
|
Arrow Electronics | Conn FFC/FPC Connector F 4 POS 1mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2213 Container: Cut Strips | Americas - 1413 |
|
$0.4996 / $0.7383 | Buy Now |
DISTI #
68500809
|
Verical | Conn FFC/FPC Connector F 4 POS 1mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2219 | Americas - 3000 |
|
$0.4543 / $0.4755 | Buy Now |
DISTI #
77319286
|
Verical | Conn FFC/FPC Connector F 4 POS 1mm Solder RA SMD T/R RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 1500 |
|
$0.6912 / $0.8710 | Buy Now |
DISTI #
60869713
|
Verical | Conn FFC/FPC Connector F 4 POS 1mm Solder RA SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2118 | Americas - 1450 |
|
$0.6569 / $0.9804 | Buy Now |
DISTI #
63303928
|
Verical | Conn FFC/FPC Connector F 4 POS 1mm Solder RA SMD T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2213 | Americas - 1413 |
|
$0.4996 / $0.6760 | Buy Now |
DISTI #
XF3M(1)-0415-1B
|
TTI | FFC & FPC Connectors RotaryBackLock 1.0mm Dual Contact 4pin RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$0.4530 / $0.4810 | Buy Now |
DISTI #
000000000005239308
|
Sager | FFC & FPC Connectors RotaryBackLock 1.0mm Dual Contact 4pin Min Qty: 1500 | 1500 |
|
$0.5169 / $0.5474 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XF3M(1)-0415-1B
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XF3M(1)-0415-1B
OMRON Corporation
Card Edge Connector, 4 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Omron Electronics | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.079 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.299 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |