Part Details for XF3M(1)-0415-1B-R100 by OMRON Electronic Components LLC
Overview of XF3M(1)-0415-1B-R100 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
MP-64RJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 100ft | |
MP-5ERJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-100 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 100ft |
Price & Stock for XF3M(1)-0415-1B-R100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y1123
|
Newark | Fpc Connector (100 Pc Reel) |Omron Electronic Components XF3M(1)-0415-1B-R100 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 / $1.5800 | Buy Now |
DISTI #
XF3M104151BR100-ND
|
DigiKey | CONN FFC FPC 4POS 1MM R/A Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
100 In Stock |
|
$1.0518 / $2.1400 | Buy Now |
DISTI #
71619371
|
RS | FPC Connector (100 pc reel) | Omron Electronic Components XF3M(1)-0415-1B-R100 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 / $1.4300 | RFQ |