Part Details for XF35066B by XFMRS Inc
Overview of XF35066B by XFMRS Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for XF35066B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 800 |
|
$2.4000 / $6.0000 | Buy Now |
Part Details for XF35066B
XF35066B CAD Models
XF35066B Part Data Attributes
|
XF35066B
XFMRS Inc
Buy Now
Datasheet
|
Compare Parts:
XF35066B
XFMRS Inc
Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XFMRS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
Height | 6.22 mm | |
Isolation Voltage | 1500 V | |
Length | 12.95 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 9.4 mm |
Alternate Parts for XF35066B
This table gives cross-reference parts and alternative options found for XF35066B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XF35066B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S558-5999-T5 | Datacom Transformer, LAN; 10/100 BASE-T Application(s), 1CT:1CT; 1CT:1CT | Bel Fuse | XF35066B vs S558-5999-T5 |