Part Details for XF2M38151A by OMRON Corporation
Overview of XF2M38151A by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XF2M38151A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REL8961
|
Rutronik | ROTARY BACKLOCK 38 Pins 50V RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.6929 / $0.7473 | Buy Now |
DISTI #
XF2M38151A
|
Avnet Abacus | Conn FFC/FPC Connector M 38 POS 0.5mm Solder RA SMD T/R (Alt: XF2M38151A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for XF2M38151A
XF2M38151A CAD Models
XF2M38151A Part Data Attributes:
|
XF2M38151A
OMRON Corporation
Buy Now
|
Compare Parts:
XF2M38151A
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |