Part Details for XF2M36151AR100 by OMRON Corporation
Overview of XF2M36151AR100 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XF2M36151AR100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH2850
|
Newark | Connector, Ffc/Fpc, 36Pos, 1 Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:36Contacts, Gender:Receptacle, Product Range:Xf2M Series, Contact Termination Type:Surface Mount, Contact Position:Top, Bottom, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Omron XF2M36151AR100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 91 |
|
$2.0200 / $2.5800 | Buy Now |
DISTI #
69AH3849
|
Newark | Connector, Ffc/Fpc, 36Pos, 1 Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:36Contacts, Gender:Receptacle, Product Range:Xf2M Series, Contact Termination Type:Surface Mount, Contact Position:Top, Bottom, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Omron XF2M36151AR100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 42 |
|
$3.1500 / $6.0200 | Buy Now |
DISTI #
XF2M36151AR100
|
Avnet Abacus | Conn FPC Connector SKT 36 POS 0.5mm Solder RA SMD Reel (Alt: XF2M36151AR100) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |