Part Details for XF10115 by Hammond Manufacturing
Overview of XF10115 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XF10115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B5819
|
Newark | Fan Box, 295.4 X 330.2Mm, 115Vac, Product Range:Hb Series, Enclosure Material:-, Cooling Capacity:-, External Height - Metric:-, External Width - Metric:-, External Depth - Metric:-, External Height - Imperial:-, Current Rating:870Marohs Compliant: Yes |Hammond XF10115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$389.1100 | Buy Now |
DISTI #
3937-XF10115-ND
|
DigiKey | FILTERED FAN BOXES 560CFM 115V Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
12 In Stock |
|
$592.8910 / $677.5800 | Buy Now |
DISTI #
XF10115-ND
|
DigiKey | FILTERED FAN BOXES 560CFM 115V Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$374.1400 | Buy Now |
DISTI #
546-XF10115
|
Mouser Electronics | Racks & Rack Cabinet Accessories Fan Package 10", 115 Volt RoHS: Compliant | 0 |
|
$374.1300 / $374.1400 | Order Now |
DISTI #
70166990
|
RS | Climate Control, Fan, Filtered Fan Box, Cooling, Temperature | Hammond Manufacturing XF10115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$350.2000 / $389.1100 | Buy Now |
|
Onlinecomponents.com | filtered fan boxes RoHS: Compliant | 14 Factory Stock |
|
$565.0000 / $594.7400 | Buy Now |
|
Powell Electronics | COOLING FAN PKG 10" 115 VOLT Min Qty: 1 | 9 |
|
$474.3100 | Buy Now |
|
Master Electronics | filtered fan boxes RoHS: Compliant | 14 Factory Stock |
|
$565.0000 / $594.7400 | Buy Now |
Part Details for XF10115
XF10115 CAD Models
XF10115 Part Data Attributes
|
XF10115
Hammond Manufacturing
Buy Now
|
Compare Parts:
XF10115
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |