Part Details for XF-2774-10 by Gudeman (Capacitors)
Overview of XF-2774-10 by Gudeman (Capacitors)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10027747-11110TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 280 Positions, 1mm (0.039inch) Pitch . | |
10027747-11010TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 280 Positions, 1mm (0.039inch) Pitch . | |
10027747-11210TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 280 Positions, 1mm (0.039inch) Pitch . |
Price & Stock for XF-2774-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 736 |
|
$39.3600 / $48.0000 | Buy Now |
|
Quest Components | 474 |
|
$40.0000 / $52.0000 | Buy Now | |
|
Quest Components | 114 |
|
$34.5000 / $39.0000 | Buy Now |