Part Details for XF-1326-FAR by Labfacility Limited
Overview of XF-1326-FAR by Labfacility Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-683MXC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 2424 |
Price & Stock for XF-1326-FAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ2983
|
Newark | Tc Wire, Type Rtd, 7X0.2Mm, 328 , Thermocouple Wire Type:Rtd, Length - Imperial:328Ft, Length - Metric:100M, No. Of Max Strands X Strand Size:7 X 0.2Mm, Wire Gauge:-, Conductor Area Csa:0.219Mm², Conductor Type:Stranded Rohs Compliant: Yes |Labfacility XF-1326-FAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$389.4000 / $519.4500 | Buy Now |
Part Details for XF-1326-FAR
XF-1326-FAR CAD Models
XF-1326-FAR Part Data Attributes
|
XF-1326-FAR
Labfacility Limited
Buy Now
|
Compare Parts:
XF-1326-FAR
Labfacility Limited
|
Samacsys Manufacturer | LABFACILITY |