Part Details for XF-1190-FAR by Labfacility Limited
Overview of XF-1190-FAR by Labfacility Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SLR1190-151KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for XF-1190-FAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0993
|
Newark | Thermocouple, K Type, 120", 350 Deg C, Thermocouple Type:K, Sensor Body Material:-, Lead Length - Imperial:120", Lead Length - Metric:3M, Probe Length - Imperial:-, Probe Length - Metric:-, Probe Diameter - Imperial:- Rohs Compliant: Yes |Labfacility XF-1190-FAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$9.5000 | Buy Now |
DISTI #
53722082
|
Verical | XF-1190-FAR Min Qty: 6 Package Multiple: 1 | Americas - 10 |
|
$14.5038 | Buy Now |
Part Details for XF-1190-FAR
XF-1190-FAR CAD Models
XF-1190-FAR Part Data Attributes
|
XF-1190-FAR
Labfacility Limited
Buy Now
|
Compare Parts:
XF-1190-FAR
Labfacility Limited
|
Samacsys Manufacturer | LABFACILITY | |
Samacsys Modified On | 2020-05-08 04:59:56 |