Part Details for XF-1174-FAR by Labfacility Limited
Overview of XF-1174-FAR by Labfacility Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1174-AL | Coilcraft Inc | SMPS Transformer, 10W | |
C1174- | Coilcraft Inc | PoE transformer, for TI TPS23750, 7.5V, SMT, RoHS |
Price & Stock for XF-1174-FAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC8683
|
Newark | Thermocouple, K Type, 80", 350 Deg C, Thermocouple Type:K, Sensor Body Material:Stainless Steel, Lead Length - Imperial:80", Lead Length - Metric:2M, Probe Length - Imperial:0.51", Probe Length - Metric:13Mm, Product Range:- Rohs Compliant: Yes |Labfacility XF-1174-FAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3500 / $43.7300 | Buy Now |