Part Details for XF-107S251 by Vectron International
Overview of XF-107S251 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Transportation and Logistics
Communication and Networking
Automotive
Robotics and Drones
Part Details for XF-107S251
XF-107S251 CAD Models
XF-107S251 Part Data Attributes:
|
XF-107S251
Vectron International
Buy Now
Datasheet
|
Compare Parts:
XF-107S251
Vectron International
Crystal Filter, 1 Function(s), 10.7MHz, 50kHz BW(delta f), Discrete
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | unknown | |
Attenuation Frequency (+/- delta f)-Max | 500 kHz | |
Attenuation Frequency (+/- delta f)-Min | 300 kHz | |
Attenuation@Freq-Max | 80 dB | |
Attenuation@Freq-Min | 60 dB | |
Band Width (+/- delta f) | 50 kHz | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Construction | DISCRETE | |
Filter Type | CRYSTAL FILTER | |
Height | 13 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 4.5 dB | |
Length | 38.4 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C |