Part Details for XF-1053-FAR by Labfacility Limited
Overview of XF-1053-FAR by Labfacility Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XF-1053-FAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC5800
|
Newark | Thermocouple, J Type, 1M, 750 Deg C, Thermocouple Type:J, Sensing Temperature Min:-40°C, Sensing Temperature Max:750°C, Sensor Body Material:Stainless Steel, Lead Length - Imperial:40", Lead Length - Metric:1M, Product Range:- Rohs Compliant: Yes |Labfacility XF-1053-FAR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$28.5300 / $42.5200 | Buy Now |