Part Details for XF-00800-2055 by Amgis Toroids
Overview of XF-00800-2055 by Amgis Toroids
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2055-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK2055-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
RJK2055DPA-00#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 20A 69Mohm Wpak |
Price & Stock for XF-00800-2055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XF-00800-2055-ND
|
DigiKey | PWR XFMR TOROIDAL 400VA CHAS MT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$267.2500 | Buy Now |