Part Details for XEV10-40-T by Eaton Corporation
Overview of XEV10-40-T by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for XEV10-40-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XEV10-40-T
|
Avnet Americas | Fuse 40A 500V 2-Pin Flush Bolt-On - Bulk (Alt: XEV10-40-T) RoHS: Not Compliant Min Qty: 270 Package Multiple: 270 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-XEV10-40-T
|
Mouser Electronics | Specialty Fuses 10MM EV RoHS: Compliant | 0 |
|
$49.6800 | Order Now |
DISTI #
XEV10-40-T
|
TTI | Specialty Fuses 10MM EV RoHS: Compliant pbFree: Pb-Free Min Qty: 270 Package Multiple: 270 Container: Bulk | Americas - 0 |
|
$49.6600 | Buy Now |
Part Details for XEV10-40-T
XEV10-40-T CAD Models
XEV10-40-T Part Data Attributes
|
XEV10-40-T
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
XEV10-40-T
Eaton Corporation
Electric Fuse, 40A, 500VDC, 20000A (IR), Inline/holder, 10x38mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 2 Days | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Joule Integral-Nom | 1720 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 40 A | |
Rated Voltage(DC) | 500 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |