Part Details for XEUY2770M by SunLED Group
Overview of XEUY2770M by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XEUY2770M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XEUY2770M-ND
|
DigiKey | LED LT BAR 8.89MM 2-SEG YLW VERT Min Qty: 250 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5410 | Buy Now |
|
NAC | LED Display, Light Bar, Color: Yellow Lens: White Diffused Wavelength: 590nm Min.Intensity: 12 Viewing Angle: Package Size: 8.89x8.89mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XEUY2770M
XEUY2770M CAD Models
XEUY2770M Part Data Attributes
|
XEUY2770M
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XEUY2770M
SunLED Group
Single Color LED Array, Yellow, Diffused White, 8.89mm, 8.89 X 8.89 MM, ROHS COMPLIANT, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 8.89 X 8.89 MM, ROHS COMPLIANT, 16 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SEPARATE, 8 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 49.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.12 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | SQUARE | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |