Part Details for XEURMG2965M by SunLED Group
Overview of XEURMG2965M by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for XEURMG2965M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XEURMG2965M-ND
|
DigiKey | LED LGT BAR 8.89MM GRN/RED Min Qty: 500 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3930 | Buy Now |
|
NAC | LED Display, Light Bar, Color: Green Lens: White Diffused Wavelength: 627nm / 565nm Min.Intensity: 20 / 40 Viewing Angle: Package Size: 8.89x8.89mm (Bi-Color) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XEURMG2965M
XEURMG2965M CAD Models
XEURMG2965M Part Data Attributes
|
XEURMG2965M
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XEURMG2965M
SunLED Group
Dual Color LED, Red/green, Diffused White, 8.89mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | 4 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 42.0/62.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 6.12 mm | |
Packing Method | BULK | |
Peak Wavelength | 627/565 nm | |
Shape | SQUARE | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |