Part Details for XEUR2670M by SunLED Group
Overview of XEUR2670M by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for XEUR2670M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XEUR2670M-ND
|
DigiKey | LED LGTBAR 8.89MM 2-SEG R/W VERT Min Qty: 250 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5410 | Buy Now |
|
NAC | LED Display, Light Bar, Color: Red Lens: White Diffused Wavelength: 627nm Min.Intensity: 12 Viewing Angle: Package Size: 8.89x8.89mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XEUR2670M
XEUR2670M CAD Models
XEUR2670M Part Data Attributes:
|
XEUR2670M
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XEUR2670M
SunLED Group
Single Color LED Array, Red, Diffused White, 8.89mm, ROHS COMPLIANT PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SEPARATE, 8 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 49.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.12 mm | |
Packing Method | TUBE | |
Peak Wavelength | 627 nm | |
Shape | SQUARE | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |