Part Details for XEUR2620M by SunLED Group
Overview of XEUR2620M by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XEUR2620M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XEUR2620M-ND
|
DigiKey | LED CBI 8.89X3.81MM QUAD RD VERT Min Qty: 250 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5410 | Buy Now |
|
NAC | LED Display, Light Bar, Color: Red Lens: White Diffused Wavelength: 627nm Min.Intensity: 12 Viewing Angle: Package Size: 8.89x3.81mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XEUR2620M
XEUR2620M CAD Models
XEUR2620M Part Data Attributes
|
XEUR2620M
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XEUR2620M
SunLED Group
Single Color LED Array, Red, Diffused White, 8.89mm, 8.89 X 3.81 MM, ROHS COMPLIANT, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 8.89 X 3.81 MM, ROHS COMPLIANT, 16 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SEPARATE, 8 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 49.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.12 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | RECTANGULAR | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for XEUR2620M
This table gives cross-reference parts and alternative options found for XEUR2620M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XEUR2620M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EUR2620M | Single Color LED Array, Red, Diffused White, 8.89mm, ROHS COMPLIANT PACKAGE-16 | SunLED Group | XEUR2620M vs EUR2620M |