Part Details for XEUR23D by SunLED Group
Overview of XEUR23D by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for XEUR23D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XEUR23D-ND
|
DigiKey | LED LGT BAR 5X16MM RED DIFF Min Qty: 2000 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3842 | Buy Now |
|
NAC | LED Display, Light Bar, Color: Red Lens: Red Diffused Wavelength: 627nm Min.Intensity: 4 Viewing Angle: 120� Package Size: 5x16mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XEUR23D
XEUR23D CAD Models
XEUR23D Part Data Attributes
|
XEUR23D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XEUR23D
SunLED Group
Single Color LED, Red, Diffused, 16mm, 16 X 5 MM, ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 16 X 5 MM, ROHS COMPLIANT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 9.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8 mm | |
Packing Method | BOX | |
Peak Wavelength | 627 nm | |
Shape | RECTANGULAR | |
Size | 16 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 120 deg |
Alternate Parts for XEUR23D
This table gives cross-reference parts and alternative options found for XEUR23D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XEUR23D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EUR23D | Single Color LED, Red, Diffused, 16mm, 16 X 5 MM, ROHS COMPLIANT PACKAGE-6 | SunLED Group | XEUR23D vs EUR23D |