Part Details for XEON E3-1275 3.4GHZ LGA1155 by ADLINK Technology Inc
Overview of XEON E3-1275 3.4GHZ LGA1155 by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-75DC | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for XEON E3-1275 3.4GHZ LGA1155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XEON E3-1275 3.4GHZ LGA1155
|
Avnet Americas | PROCESSOR, Intel Xeon E3-1275, 3.4GHz, LGA1155, ECC Memory - Bulk (Alt: XEON E3-1275 3.4GHZ LGA1155) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |