Part Details for XEMRG100M by SunLED Group
Overview of XEMRG100M by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XEMRG100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | LED Display, Light Bar, Color: Red Lens: White Diffused Wavelength: 660nm Min.Intensity: 55 Viewing Angle: Package Size: 8.89x8.89mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XEMRG100M
XEMRG100M CAD Models
XEMRG100M Part Data Attributes:
|
XEMRG100M
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XEMRG100M
SunLED Group
Single Color LED Array, Red, Diffused White, 8.89mm, ROHS COMPLIANT PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SEPARATE, 8 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 198.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.12 mm | |
Packing Method | TUBE | |
Peak Wavelength | 660 nm | |
Shape | SQUARE | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |