Part Details for XEMG2885D by SunLED Group
Overview of XEMG2885D by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for XEMG2885D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XEMG2885D-ND
|
DigiKey | LED LGT BAR 19.05X3.81MM GRN Min Qty: 250 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5410 | Buy Now |
|
NAC | LED Display, Light Bar, Color: Green Lens: Green Diffused Wavelength: 565nm Min.Intensity: 12 Viewing Angle: Package Size: 8.89x19.05mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XEMG2885D
XEMG2885D CAD Models
XEMG2885D Part Data Attributes
|
XEMG2885D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XEMG2885D
SunLED Group
Single Color LED, Green, Diffused, 8.89mm, 8.89 X 19.05 MM, ROHS COMPLIANT, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 8.89 X 19.05 MM, ROHS COMPLIANT, 16 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SEPARATE, 8 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 198.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.12 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | SQUARE | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |