There are no models available for this part yet.
Overview of XEGAWT-H0-0000-000-00000BU20E5 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XEGAWT-H0-0000-000-00000BU20E5 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AK6532
|
Newark | Xlamp Xeg White Led |Cree Led XEGAWT-H0-0000-000-00000BU20E5 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.2800 | Buy Now | |
DISTI #
90-XEGAWT-H0-0000-000-00000BU20E5CT-ND
|
DigiKey | LED XLAMP NEUT WHT 4000K 3SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2639 In Stock |
|
$1.2800 / $1.9200 | Buy Now | |
DISTI #
XEGAWT-H0-0000-000
|
Avnet Americas | LED Chip Neutral White 4000K 3000mA 3-Pin SMD T/R - Tape and Reel (Alt: XEGAWT-H0-0000-000) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0360 / $1.1640 | Buy Now | |
DISTI #
941-XEGAWTH00BU20E5
|
Mouser Electronics | High Power LEDs - White White 4000 K 70-CRI, XLamp XEG Series RoHS: Compliant | 0 |
|
$1.2800 | Order Now |
CAD Models for XEGAWT-H0-0000-000-00000BU20E5 by Cree, Inc.
Part Data Attributes for XEGAWT-H0-0000-000-00000BU20E5 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CREE LED INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|