Part Details for XEGARD-H0-0000-000-000000R5001 by Cree, Inc.
Results Overview of XEGARD-H0-0000-000-000000R5001 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XEGARD-H0-0000-000-000000R5001 Information
XEGARD-H0-0000-000-000000R5001 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XEGARD-H0-0000-000-000000R5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK6490
|
Newark | Xlamp Xeg Red Led |Cree Led XEGARD-H0-0000-000-000000R5001 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.6000 | Buy Now |
DISTI #
90-XEGARD-H0-0000-000-000000R5001CT-ND
|
DigiKey | XLAMP XEG RED LED Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
897 In Stock |
|
$1.6000 / $2.4000 | Buy Now |
DISTI #
XEGARD-H0-0000-000-000000R5001
|
Avnet Americas | LED Single Chip Red 630nm 3A 3-Pin SMD T/R - Tape and Reel (Alt: XEGARD-H0-0000-000-000000R5001) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel |
3000 |
|
$1.2200 | Buy Now |
DISTI #
941-XEGARDH00R5001
|
Mouser Electronics | Single Color LEDs Red LED 620nm- 630nm139lm XLamp XEG RoHS: Compliant | 12396 |
|
$1.6000 / $2.4000 | Buy Now |
DISTI #
XEGARD-H0-0000-000-000000R5001
|
Avnet Silica | LED Single Chip Red 630nm 3A 3Pin SMD TR (Alt: XEGARD-H0-0000-000-000000R5001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XEGARD-H0-0000-000-000000R5001
XEGARD-H0-0000-000-000000R5001 CAD Models
XEGARD-H0-0000-000-000000R5001 Part Data Attributes
|
XEGARD-H0-0000-000-000000R5001
Cree, Inc.
Buy Now
|
Compare Parts:
XEGARD-H0-0000-000-000000R5001
Cree, Inc.
Select a part to compare: |
Samacsys Manufacturer | CREE LED |