Part Details for XEGAPO-H2-0000-000-000000S5001 by Cree, Inc.
Overview of XEGAPO-H2-0000-000-000000S5001 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XEGAPO-H2-0000-000-000000S5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XEGAPO-H2-0000-000-000000S5001TR-ND
|
DigiKey | XLAMP XEG PC RED ORANGE LED Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4900 / $2.8910 | Buy Now |
DISTI #
XEGAPO-H2-0000-000
|
Avnet Americas | - Tape and Reel (Alt: XEGAPO-H2-0000-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.9188 / $2.2932 | Buy Now |
DISTI #
941-XEGAPOH20S5001
|
Mouser Electronics | High Power LEDs - Single Color XLamp XEG PC Red Orange LED RoHS: Compliant | 0 |
|
$2.4900 / $3.7400 | Order Now |