Part Details for XEGAPB-H0-0000-000-000000Q5001 by Cree, Inc.
Overview of XEGAPB-H0-0000-000-000000Q5001 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XEGAPB-H0-0000-000-000000Q5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK6466
|
Newark | Xlamp Xeg Pc Blue Led |Cree Led XEGAPB-H0-0000-000-000000Q5001 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.5900 | Buy Now |
DISTI #
90-XEGAPB-H0-0000-000-000000Q5001CT-ND
|
DigiKey | XLAMP XEG PC BLUE LED Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2532 In Stock |
|
$1.5900 / $2.4000 | Buy Now |
DISTI #
XEGAPB-H0-0000-000
|
Avnet Americas | XLamp XEG PC Blue LED - Tape and Reel (Alt: XEGAPB-H0-0000-000) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
941-XEGAPBH00Q5001
|
Mouser Electronics | High Power LEDs - Single Color PC Blue N4B/ N5B CCT107lm XLamp XEG RoHS: Compliant | 2612 |
|
$1.5500 / $2.4000 | Buy Now |
DISTI #
V99:2348_26798855
|
Arrow Electronics | LED Uni-Color Blue 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2245 | Americas - 2922 |
|
$1.2690 | Buy Now |
DISTI #
65057851
|
Verical | LED Uni-Color Blue 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2245 | Americas - 2922 |
|
$1.2690 | Buy Now |
DISTI #
XEGAPB-H0-0000-000-000000Q5001
|
Avnet Silica | XLamp XEG PC Blue LED (Alt: XEGAPB-H0-0000-000-000000Q5001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |